You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jack, RJ45, Cat6a, Coupling, Panel, IP65 -
1018790000
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 1018790000
- Order Code:
- CN18124
- Product Range
- FrontCom
- Also Known As:
- IE-FCM-RJ45-C, GTIN UPC EAN: 4032248730056
- Technical Datasheet:
- 1018790000 Datasheet
Product Range Selector (FrontCom)
See all from this product rangeProduct Overview
- Gold over nickel contact surface
- 360° shield contact
- Cat6a / Class EA (ISO/IEC 11801 2010) category
- Cabinet, distribution box mounting
- PA UL94 V0 housing material
- IP65 according to DIN EN 60529 protection degree
- 750 plugging cycles
- UL, cULUS approved and IEC 60603-7-51 connector standard
- Net weight of 36.7g
- Operating temperature of -40°C to 70°C
Applications
Industrial
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- FrontCom
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (1)
Also Known As
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.7269 (€26.72) | ( ) |
5+ | €20.4984 (€25.21) | ( ) |
10+ | €19.7496 (€24.29) | ( ) |
25+ | €18.1116 (€22.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.