You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket Block, Screw 2 Way -
1526460000
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 1526460000
- Order Code:
- CN10439
- Product Range
- -
- Also Known As:
- BLZ 5.08/02/180 SN OR BX, GTIN UPC EAN: 4008190155834
- Technical Datasheet:
- 1526460000 Datasheet
Product Information
- :
- 5.08mm
- :
- 2Ways
- :
- 26AWG to 12AWG
- :
- 22AWG
- :
- 12AWG
- :
- -
- :
- Screw
- :
- 15A
- :
- 300V
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6898 (€2.08) | ( ) |
10+ | €1.5946 (€1.96) | ( ) |
50+ | €1.5351 (€1.89) | ( ) |
100+ | €1.4161 (€1.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.