You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket Block, Screw, 4 Way -
1597380000
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 1597380000
- Order Code:
- CN14715
- Product Range
- -
- Also Known As:
- BL 3.50/04/180 SN OR BX, GTIN UPC EAN: 4008190111489
- Technical Datasheet:
- 1597380000 Datasheet
Product Information
- :
- -
- :
- 4Ways
- :
- 4Contacts
- :
- 22AWG to 14AWG
- :
- 3.5mm
- :
- Terminal Block, Pluggable
- :
- 1.5mm²
- :
- Screw
- :
- Cable Mount
- :
- 10A
- :
- 14AWG
- :
- 300V
- :
- 22AWG
- :
- Tin Plated Contacts
- :
- Copper Alloy
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 13/07/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 13/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9393 (€3.62) | ( ) |
10+ | €2.7727 (€3.41) | ( ) |
50+ | €2.6775 (€3.29) | ( ) |
100+ | €2.4395 (€3.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.