You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Marker, 2 Cards, 1-50, 2 Pack -
DEK6-046866 6FW
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- DEK6-046866 6FW
- Order Code:
- CN12749
- Product Range
- Defafix
- Also Known As:
- 0468660001
- Technical Datasheet:
- DEK6-046866 6FW Datasheet
Product Range Selector (Defafix)
See all from this product rangeProduct Overview
- Suitable for 32mm asymmetric, 35mm symmetric or 15mm miniature series Klippon terminals.
- Black text on white background
Product Information
- :
- Marker Card
- :
- Terminal Blocks
- :
- 1 - 50
- :
- 6mm
- :
- Defafix
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0452 (€7.44) | ( ) |
10+ | €5.712 (€7.03) | ( ) |
50+ | €5.4859 (€6.75) | ( ) |
100+ | €5.0337 (€6.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.