You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Klippon K Aluminium Enclosure, 70x70x45mm, Grey, IP68 -
KLIPPON K1 RAL7001
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- KLIPPON K1 RAL7001
- Order Code:
- EN85735
- Product Range
- Klippon K
- Also Known As:
- 9529120000
- Technical Datasheet:
- KLIPPON K1 RAL7001 Datasheet
Product Range Selector (Klippon K)
See all from this product rangeProduct Overview
- Silicone and chloroprene moulded sealing
- Standardised tor-x slotted screw head
- Fixing holes outside the sealing area
- Impact resistance up to 10-joules
- Salt water-resistant alloy
Applications
Industrial
Product Information
- :
- Small
- :
- Aluminium
- :
- 70mm
- :
- 70mm
- :
- 45mm
- :
- IP66, IP67, IP68
- :
- Grey
- :
- NEMA 4, 4X
- :
- 2.76"
- :
- 2.76"
- :
- 1.77"
- :
- Klippon K
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.5535 (€33.89) | ( ) |
5+ | €26.4186 (€32.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.