You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28AWG - 7AWG Wire Strippers -
STRIPAX
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- STRIPAX
- Order Code:
- TL23645
- Product Range
- Stripax
- Also Known As:
- 9005000000
- Technical Datasheet:
- STRIPAX Datasheet
Product Range Selector (Stripax)
See all from this product rangeProduct Overview
- Long service life
- Optimised ergonomic design
- No play in self-adjusting cutting unit
- Adjustable to diverse insulation thicknesses
- No fanning-out of individual conductors
- Double insulated cables in two process steps without special adjustment
- Maximum stripping length of 25mm
Applications
Maintenance & Repair, Robotics, Aerospace, Defence, Military, Power Management
Product Information
- :
- 28AWG to 7AWG
- :
- 0.08mm² to 10mm²
- :
- Flexible & Solid Conductors
- :
- Stripax
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €78.6591 (€96.75) | ( ) |
3+ | €75.8277 (€93.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.