You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
115mm Cutting Tweezers, Curved Tips -
15AGW
- Manufacturer:
- WELLER EREM WELLER EREM
- Manufacturer Part No:
- 15AGW
- Order Code:
- TL23642
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0043127610066
- Technical Datasheet:
- 15AGW Datasheet
Product Overview
- Precise cuts from high-precision screw joint that enables smooth action with no jaw overlap
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- Comfort - ergonomically-shaped handles provide superior comfort and fatigue-free handling
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- Suitable for cutting fine, soft wires and small components
- Delivers high-precision cuts
- Hardened cutting edges for long service life
Product Information
- :
- Cutting
- :
- Bent, Flat
- :
- 115mm
- :
- -
- :
- Carbon Steel Body
- :
- Carbon Steel Tip
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.7374 (€63.64) | ( ) |
3+ | €48.0519 (€59.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.