You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120mm Precision Tweezers, Straight Round Tips -
2ASASL
- Manufacturer:
- WELLER EREM WELLER EREM
- Manufacturer Part No:
- 2ASASL
- Order Code:
- TL23560
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019070176
- Technical Datasheet:
- 2ASASL Datasheet
Product Overview
- Precision tweezers with flat rounded tips for gripping components
- Suitable for all standard gripping applications and assembly jobs on printed-circuit boards, e.g. in the goldsmith and jewelry industries
- Special stainless steel, nonmagnetic, non-rusting, acid-proof, heat-resistant
- Same as 2ASA, but economy model
Product Information
- :
- Precision
- :
- Straight, Round
- :
- 120mm
- :
- -
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5066 (€12.92) | ( ) |
3+ | €10.1322 (€12.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.