You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5" (115mm) Side Cutters -
522N
- Manufacturer:
- WELLER EREM WELLER EREM
- Manufacturer Part No:
- 522N
- Order Code:
- TL23640
- Product Range
- EREM
- Also Known As:
- GTIN UPC EAN: 0043127132032
- Technical Datasheet:
- 522N Datasheet
Product Range Selector (EREM)
See all from this product rangeProduct Overview
- 1million movements Magic Spring™ design enables max durability with constant spring force movements
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- Precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
- Ergonomically-shaped handles provide superior comfort and fatigue-free handling
- Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- This is the most widely used head shape, with burnished head
- It is robust and size for size offers the highest cutting capacity
- Fits for all cutting applications where easy access is given
- Same as 522E
Product Information
- :
- Side
- :
- 114mm
- :
- Full Flush
- :
- 1.3mm
- :
- -
- :
- EREM
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.3748 (€84.10) | ( ) |
3+ | €63.4959 (€78.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.