You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WS80 Analogue Soldering Station 80W 450°C -
53131399
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- 53131399
- Order Code:
- WL00183
- Also Known As:
- GTIN UPC EAN: 4003019410118
Product Overview
- Analogue control electronics
- Variable temperature control 150°C to 450°C
- Fast heating
- Anti-static housing – ESD safe
- LED indication
- Accuracy ±2% of final value
- All Temtronic tools up to 80W may be connected
- Power unit dimensions (LxWxD): 166x115x101mm
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €322.92 (€397.19) | ( ) |
5+ | €306.0837 (€376.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.