You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W 24V Single Hand Operation Desoldering Iron -
DSX 120
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- DSX 120
- Order Code:
- SD02369
- Product Range
- -
- Also Known As:
- T0051319899N, GTIN UPC EAN: 0037103263315
- Technical Datasheet:
- DSX 120 Datasheet
Product Overview
- Speed & power
- Comfortable single-hand operation
- Reduced cleaning effort
- A clean solution
Applications
Maintenance & Repair
Contents
DSX 120 Desoldering iron: T0051319899
Product Information
- :
- 24V
- :
- 120W
- :
- 450°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €327.60 (€402.95) | ( ) |
3+ | €318.24 (€391.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.