You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.3mm Desoldering Nozzle for DSX80 and DXV 80 Desoldering Irons -
DX114
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- DX114
- Order Code:
- SD01790
- Product Range
- DX
- Also Known As:
- GTIN UPC EAN: 0037103209108
- Technical Datasheet:
- DX114 Datasheet
Product Range Selector (DX)
See all from this product rangeProduct Overview
- Threadless nozzles for desoldering iron DSX 80 und DSX V80
- Allows the nozzles to be quickly and easily exchanged
- Improves the rate of thermal transfer from the head to the nozzle
- Shape - Desoldering Nozzle
- Suitable For - DSX 80, DXV 80
Applications
Maintenance & Repair
Product Information
- :
- DSX 80 and DXV 80 Soldering Iron
- :
- Eccentric
- :
- 3.3mm
- :
- 25mm
- :
- DX
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.996 (€12.30) | ( ) |
5+ | €9.8175 (€12.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.