You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZeroSmog Shield Pro Fume Extractor, 20W -
FT91019299
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- FT91019299
- Order Code:
- SD03451
- Product Range
- ZeroSmog Shield Pro Series
- Also Known As:
- GTIN UPC EAN: 0037103375964
- Technical Datasheet:
- FT91019299 Datasheet
Product Range Selector (ZeroSmog Shield Pro Series)
See all from this product rangeProduct Overview
- Efficient particle and gas filtration, odour removal for single workbench
- Powerful blower with adjustable extraction power
- Stackable with soldering stations of all brands (max. footprint 13 cm x 18 cm)
- Connectable to various Weller soldering stations
- Easy to move around
- Easy filter change
- Filter status indication (green/red light)
- Illuminated work area
- Low noise level of 50dB (59dB at full speed)
- Antistatic housing (ESD safe)
- 8kApprove
Product Information
- :
- 32m³/h
- :
- 240V
- :
- 20W
- :
- EU, UK
- :
- ZeroSmog Shield Pro Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €269.3922 (€331.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.