You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zerosmog Guard Kit1 Alfa Basic Single User Filtration Unit, 74W - 

FT91025699

New
FT91025699 - Zerosmog Guard Kit1 Alfa Basic Single User Filtration Unit, 74W
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
FT91025699
Order Code:
SD03541
Product Range
ZeroSmog Guard Series
Technical Datasheet:
FT91025699   Datasheet
See all Technical Docs

Product Range Selector (ZeroSmog Guard Series)

See all from this product range

Product Overview

FT91025699 is a ZeroSmog Guard Kit1 ALFA single user filtration unit kit. Breathe easily while working with the Weller Zero Smog Guard, the quietest filtration unit on the market. This superior unit keeps your workspace clean, quiet and refreshed. Its compact design fits conveniently under the operator's bench, ensuring it doesn't take up valuable space. The Weller Zero Smog Guard prioritizes your health allowing you to focus on your tasks without worrying about air quality. Enhance your work environment and protect your well-being with this efficient and reliable fume extraction solution. Let Weller Zero Smog Guard help you maintain a healthier, more comfortable workspace all day long. It provides superior air quality through high-efficiency filtration of soldering particles and gases with a large filtering surface (H13 HEPA particle filter, activated carbon and potassium permanganate).
  • Clean & healthy air, superior experience, ESD safe
  • Lowest noise level on the market ensures a healthy, pleasant, and comfortable working environment
  • Saves space with a compact, under-the-bench design ideal for single-user use
  • Powerful extraction, maximum control
  • 100m³/h maximum capacity, 2700Pa/V maximum vacuum
  • less than 50dBA noise level (distance 1m)
  • 74W (220-240V) power, (220-240V) 50/60Hz voltage
  • Low maintenance, easy-to-reach on/off switch
  • Quiet lowest noise level on the market
  • Dimension L x W x H is 270 x 336 x 435mm

Contents

ZeroSmog Guard (230V), 1 x main filter (HEPA H13 and activated carbon + potassium permanganate), 5 x ePM1-75% prefilters, 1 x ALFA nozzle, 1 x 0F15 hose, 1 x desk clamp.

Product Information


:
100m³/h

:
230V

:
74W

:
EU, UK

:
ZeroSmog Guard Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€886.55 ( €1,090.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €886.55 (€1,090.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --