You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zerosmog Guard 2 Kit2 Alfa Dual User Filtration Unit, 142W -
FT91026699
New
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- FT91026699
- Order Code:
- SD03542
- Product Range
- ZeroSmog Guard2 Series
- Technical Datasheet:
- FT91026699 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (ZeroSmog Guard2 Series)
See all from this product rangeProduct Overview
- Clean & healthy air, superior experience, ESD safe
- Lowest noise level on the market ensures a healthy, pleasant, and comfortable working environment
- Saves space with a compact, under-the-bench design ideal for dual-user use
- Powerful extraction, maximum control
- 200m³/h maximum capacity, 2250Pa/V maximum vacuum
- less than 55dBA noise level (distance 1m)
- 142W (220-240V) power, (220-240V) 50/60Hz voltage
- Low maintenance, easy-to-reach on/off switch
- Quiet lowest noise level on the market
- Dimension L x W x H is 270 x 336 x 435mm
Contents
ZeroSmog Guard 2 (230V), 1 x main filter (HEPA H13 and activated carbon + potassium permanganate), 5 x prefilters, 2 x ALFA nozzle, 2 x hose 0F10, 2 x WFVsShut-off valve, 2 x 3m flexible hose.
Product Information
- :
- 200m³/h
- :
- 230V
- :
- 142W
- :
- EU, UK
- :
- ZeroSmog Guard2 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,576.75 (€1,939.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.