You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W 24V Hot Air Soldering Iron -
HAP 200
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- HAP 200
- Order Code:
- SD02371
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0037103225221
- Technical Datasheet:
- HAP 200 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Provides a directional hot air flow that is adjustable
- Electronic temperature control from 50°C to 550°C
- Different nozzles available as accessory
- Finger switch controls adjustable pump
- For WR 3M only
Applications
Maintenance & Repair
Contents
005 27 116 99 HAP 200 hot air pencil 200W, 24V with hot air nozzle R 06 Ø 3,0 mm
Product Information
- :
- 24V
- :
- 200W
- :
- 550°C
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €313.95 (€386.16) | ( ) |
3+ | €299.00 (€367.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.