You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron Tip, Chisel, 3.2 mm -
LHTC
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- LHTC
- Order Code:
- SD02313
- Product Range
- LHT
- Also Known As:
- GTIN UPC EAN: 0037103227881
- Technical Datasheet:
- LHTC Datasheet
Product Range Selector (LHT)
See all from this product rangeProduct Overview
- Shape - Chisel
- Suitable For - WSP150
Applications
Maintenance & Repair
Product Information
- :
- 3.2mm
- :
- Chisel
- :
- WSP150 and WTA50 Soldering Iron
- :
- LHT
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.5775 (€15.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.