You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W 24V Soldering Iron -
LR 21 ESD
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- LR 21 ESD
- Order Code:
- SD02372
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019011254
- Technical Datasheet:
- LR 21 ESD Datasheet
Product Overview
- Tip type : LT with adaptor
- Connectable to: Weller WX stations
- Heat-up time: approx. 38 sec.
Applications
Maintenance & Repair
Contents
LR 21 soldering iron 50W, 24V with soldering tip ET B
Product Information
- :
- 24V
- :
- 50W
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €150.93 (€185.64) | ( ) |
3+ | €143.6292 (€176.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.