You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Tip, Bent Round, 0.4mm -
LT 1X
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- LT 1X
- Order Code:
- SD03412
- Product Range
- LT Series
- Technical Datasheet:
- LT 1X Datasheet
Product Range Selector (LT Series)
See all from this product rangeProduct Overview
- Round bent 30° soldering tip
- Diameter is 4.6mm
- Width is 0.4mm, length is 13mm
- Designed for universal applications
- Universal SMT & THT jobs
- Wide range of low cost tip
- Solid copper plated with Iron for maximum durability and long life
- LT series Tips for WXP 80/ WP 80/ WSP 80 soldering pencils
- Silver Line heating element technology
Product Information
- :
- -
- :
- 30° Round, Bent
- :
- Weller WSP 80, WSP 80IG, WSP 80FE & MPR 80 Soldering Irons
- :
- LT Series
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.0269 (€12.33) | ( ) |
3+ | €9.7461 (€11.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.