You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45° Round Sloped Soldering Iron Tip 1.2mm -
RT6
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- RT6
- Order Code:
- SD01555
- Product Range
- RT
- Also Known As:
- GTIN UPC EAN: 0037103208187
- Technical Datasheet:
- RT6 Datasheet
Product Range Selector (RT)
See all from this product rangeProduct Overview
- Heater is contained in the tip for super-fast heat-up and temperature recovery
- Shape - Round Sloped
- Suitable For - WXMP, WMRP
Applications
Maintenance & Repair
Product Information
- :
- 1.2mm
- :
- Round, Bent
- :
- Weller WMRP Micro Soldering Pencils
- :
- RT
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.2633 (€32.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.