You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead-Free Solder Wire, SN96.5/AG3.0/CU0.5, 0.5mm, 100g -
T0051388299
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0051388299
- Order Code:
- SD02900
- Product Range
- WSW Series
- Also Known As:
- GTIN UPC EAN: 4003019434398 WSW SAC M1
- Technical Datasheet:
- T0051388299 Datasheet
Product Range Selector (WSW Series)
See all from this product rangeProduct Overview
- Optimized performance with a guaranteed and consistent 100% continuous flux core
- Long-term, highly durable soldering joints that will not crack, even on difficult surfaces
- Up to 70% less reduced tip consumption and provide low total cost of ownership
- Reduced splash, increase direct user safety as well as workplace cleanliness
- Flow + heat performance, patented alloys guarantee optimal results
- Maximum flexibility, wide range of alloys and fluxes as well as various wire diameter
- Tip wetting, fast and homogeneous wetting due to 100% continuous flux core
Product Information
- :
- Lead Free
- :
- No Clean
- :
- 96.5, 3, 0.5 Sn, Ag, Cu
- :
- 0.5mm
- :
- 0.02"
- :
- 221°C
- :
- 100g
- :
- 3.527oz
- :
- WSW Series
Technical Documents (4)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.7266 (€35.33) | ( ) |
3+ | €27.965 (€34.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.