You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cleaning Sponge, Double Layer, Pack of 5 -
T0052242099
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0052242099
- Order Code:
- SD02329
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019423255
- Technical Datasheet:
- T0052242099 Datasheet
Product Overview
- Sponge size is 70mm x 55mm x 16mm
Product Information
- :
- Sponge
- :
- Soldering Stations
- :
- -
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.0289 (€20.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.