You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico Soldering Iron, 40W -
T0052922899
New- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0052922899
- Order Code:
- SD03530
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019442836
- Technical Datasheet:
- T0052922899 Datasheet
Product Overview
- Intelligent Pico soldering iron
- Military standard (MIL-SPEC)
- For very small components
- For miniature works under a microscope
- For use with Weller WX station
- Parameter memory such as standby temperatures, automatic switch-off time
- Reduces total costs of ownership due to motion sensor
- RTP MS solder tips can be changed quickly and easily
- Active Tip (Cartridge)-System allows exchange of soldering tip despite a hot soldering iron
Product Information
- :
- 12V
- :
- 40W
- :
- 450°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €178.25 (€219.25) | ( ) |
3+ | €171.35 (€210.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.