You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron Handpiece, 150W -
T0052923599




Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0052923599
- Order Code:
- SD03231
- Product Range
- WXSmart
- Also Known As:
- WXUPS MS
- Technical Datasheet:
- T0052923599 Datasheet
Product Range Selector (WXSmart)
See all from this product rangeProduct Overview
- Soldering iron (handle without tips) for active-tip heating technology for RTUS MS tips
- Mains supply voltage is 24V/AC
- Heat-up time is 7s (50°C to 350°C), RTUS MS tip type series
- Safety rest is WSR 200, WX smart station supply unit
- High power at the point, easy tool identification with visual process control
- Intelligent tools defection protects from defaults
- Save individual soldering process with integrated parameter memory
- Fast, safe and easy tip exchange, maximum protection
- Reduced energy consumption due to motion sensor
- Temperature range from 100°C to 450°C
Product Information
- :
- 150W
- :
- RTUS Smart Soldering Tip Family and WXSmart Soldering Stations
- :
- -
- :
- WXSmart
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €220.15 (€270.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.