You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WXair Rework Station, 70W -
T0053452699






Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0053452699
- Order Code:
- SD03234
- Product Range
- WXSmart
- Also Known As:
- WX Air
- Technical Datasheet:
- T0053452699 Datasheet
Product Range Selector (WXSmart)
See all from this product rangeProduct Overview
- Mains supply voltage range from 100 to 240VAC, 50/60Hz
- Safety class-I, antistatic housing
- T4A fuse, 70kPA maximum vacuum, 18l/min maximum quality supplied
- More space on your workbench, backwards compatibility for maximum flexibility
- Connect WXair rework module to the WXsmart soldering station quickly and easily with a RS232 cable
- Fast and easy station set-up
- WXair rework module and all the connected tools are fully ESD safe
- Ambient temperature range from 10°C to 40°C
- Dimensions L x W x H is 197 x 153 x 86mm
Product Information
- :
- 240V
- :
- -
- :
- 70W
- :
- Weller WXair Soldering Rework Station
- :
- WXSmart
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €548.73 (€674.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.