You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Therma-Boost Heat Tool 130W 230V -
TB100UK
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- TB100UK
- Order Code:
- SD01342
- Also Known As:
- GTIN UPC EAN: 4003019115891
- Technical Datasheet:
- TB100UK Datasheet
Product Overview
- Rating 30 watt standard / 130 watt boost
- Supply voltage 230 V / 50 Hz
- Heat up time to operating temperature 45 sec approx.
- Maximum temperature 510℃
- Red and green LED indicators to show standard / boost mode
- Duty cycle in boost mode 8 seconds
Product Information
- :
- 130W
- :
- 510°C
- :
- 230V
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.5005 (€35.06) | ( ) |
5+ | €25.585 (€31.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.