You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automatic Tip Cleaner, Fibre Brushes -
WATC100F
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WATC100F
- Order Code:
- SD03323
- Also Known As:
- WTC
- Technical Datasheet:
- WATC100F Datasheet
Product Range Selector (WATC Series)
See all from this product rangeProduct Overview
- Universal, fast cleaning of soldering tips and tweezers, automatic ON/OFF activation
- Optimal tip care, extends the life of the tip compared to manual cleaning
- Different brushes for different cleaning intensities
- Light bar displays the different modes /brush LED offers interior lighting
- Simple, user-friendly brush replacement
- Maintenance-friendly, hygienic emptying of the collection tray
- Compact product design with small footprint
- Antistatic housing (ESD safe), fibre brushes
- 50W power
- 24VDC voltage
Product Information
- :
- Automatic Tip Cleaner w/ Fiber Brush
- :
- Weller Soldering Stations
- :
- WATC Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €398.65 (€490.34) | ( ) |
3+ | €381.5616 (€469.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.