You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cordless Rechargeable Soldering Iron, 12W -
WLBRK12


Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WLBRK12
- Order Code:
- SD02875
- Also Known As:
- GTIN UPC EAN: 0037103345622
- Technical Datasheet:
- WLBRK12 Datasheet
Product Overview
- Solder on-the-go
- Skillfully solder anywhere, at any time with cordless operation
- Use while recharging
- Recharging on-the-go is quick and easy with the USB charging port
- 45 second heat-up
- Better visibility
- Bright LED light provides illumination for improved visibility in low-light environments
- No tool tip change
- Save time and effort by easily swapping tips without the need of a tool
- Protect yourself and workspace
- Supplied with USB-C charging cable
Product Information
- :
- 12W
- :
- 45s
- :
- -
- :
- -
Technical Documents (3)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.85 (€83.46) | ( ) |
3+ | €66.0905 (€81.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.