You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Gun Kit, 140/100W -
WLG9400K23G
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WLG9400K23G
- Order Code:
- SD02909
- Product Range
- Weller - WLG9400 Series
- Also Known As:
- GTIN UPC EAN: 4003019445097
Product Range Selector (Weller - WLG9400 Series)
See all from this product rangeProduct Overview
- Dual-power trigger delivers two levels of power - 140W or 100W
- Focused bright LED light provides illumination for improved visibility in low-light environments
- 6-second heat-up
- Pistol grip features a soft, non-slip grip and ergonomic feel
- Hex key stored in handle to quickly change out tips
- Supplied with a storage case and assortment of Weller tips that are designed for heavy-duty soldering, cutting, and smoothing applications
Product Information
- :
- Soldering Gun, LED Lighting 120V Dual Heat 140/100W
- :
- Weller - WLG9400 Series
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.9605 (€84.82) | ( ) |
3+ | €65.2596 (€80.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.