You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Station, 20-80W -
WLSK8023G
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WLSK8023G
- Order Code:
- SD02917
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019445318
- Technical Datasheet:
- WLSK8023G Datasheet
Product Overview
- Variable Wattage (20-80W) dial enables you to take on a wider range of applications
- Compact design saves space on your workbench
- On-board, secure safety rest holds iron when not in use
- Ergonomic, moulded pencil grip provides you with comfort, precision and control
- Easily replace worn tips or change tip applications
- Built-in tip holder provides on-board storage and easy access to your tips during soldering
- Supplied with sponge cleaner and 10mm screwdriver tip
- 1.2m lead length
Product Information
- :
- 240V
- :
- 80W
- :
- 485°C
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €83.8925 (€103.19) | ( ) |
3+ | €77.441 (€95.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.