You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W 24V Soldering Iron -
WSP 150
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WSP 150
- Order Code:
- SD02375
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0037103220035
- Technical Datasheet:
- WSP 150 Datasheet
Product Overview
- 45 seconds at 50 to 350°C Heat up time
- 50 to 550°C temperature rating
- LHT series tip type
Applications
Maintenance & Repair
Product Information
- :
- 24V
- :
- 150W
- :
- 550°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €285.48 (€351.14) | ( ) |
3+ | €280.5075 (€345.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.