You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
95W Soldering Station Power Supply for WT1 Station -
WT 1
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WT 1
- Order Code:
- SD02342
- Product Range
- -
- Also Known As:
- T0053434399 , WT1
- Technical Datasheet:
- WT 1 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- High productivity
- Intuitive use due to clear menu structure
- Reduced footprint due to stack ability, temperature accuracy is ±9°C
- Graphical backlit LC-display, ESD safe, one switching output interface
- High performance and functionality - many connectable tools
- Automatic standby of tool due to integrated acceleration sensor in the tool
- Housing cover useable as storage
- OFF time, process window, lock function, offset
- ±9°C temperature accuracy, 101mm height, 149mm length
- Dimension (L x W x H) is 149.0 x 138.0 x 101.0mm, temperature range from 50 to 450°C
Product Information
- :
- 230V
- :
- 95W
- :
- WELLER WT Series Soldering Stations
- :
- -
- :
- EU, UK
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €236.81 (€291.28) | ( ) |
3+ | €232.05 (€285.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.