You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
95W Soldering Station, 100 - 450°C Temp. Range -
WT 1010
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WT 1010
- Order Code:
- SD02180
- Product Range
- -
- Also Known As:
- T0053436399 , WT1010, GTIN UPC EAN: 4003019438327
- Technical Datasheet:
- WT 1010 Datasheet
Product Overview
- High productivity (power unit with 1 channel, 95W)
- WTP 90: soldering iron (90W) for universal use with power response tips, tip family XNT & XH
- Intuitive use thanks to clear menu structure
- Reduced footprint thanks to stackability
- Graphical backlit LC-display, housing cover useable as storage
- High performance and functionality - many connectable tools
- Automatic standby of tool thanks to integrated acceleration sensor in the tool
- OFF time, process window, lock function, offset
- Dimensions L x W x H is 149.0 x 138.0 x 101.0mm
- Equipotential bonding, temperature stability is ±2°C, ESD safe, temperature range from 100 - 450°C
Contents
Power unit WT 1, 1 channel with soldering iron WTP 90 and safety rest WSR 200, Tip XNT A.
Product Information
- :
- 230V
- :
- 550°C
- :
- 95W
- :
- Power Unit, WTP90 Soldering Iron & WSR200 Safety Rest
- :
- -
- :
- EU, UK
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €474.81 (€584.02) | ( ) |
3+ | €464.5165 (€571.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.