You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
95W Soldering Station, 50 - 450°C Temp. Range -
WT 1013
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WT 1013
- Order Code:
- SD02182
- Product Range
- -
- Also Known As:
- T0053441399 , WT1013, GTIN UPC EAN: 4003019438426
- Technical Datasheet:
- WT 1013 Datasheet
Product Overview
- 1-Channel soldering station
- Setback, lockout, temp. window, F/C switching, standby, auto-off time
- Front panel power switch and large, high contrast LCD display
- 2-in-1 WSR safety rest, flips between sponge and brass wool
- Stackable Units, saving space on the workbench
- ESD safe to protect sensitive components
- Supplied with WP soldering iron and safety rest
Product Information
- :
- 230V
- :
- 450°C
- :
- 95W
- :
- Power Unit, WP80 Soldering Iron & WSR201 Safety Rest
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €403.65 (€496.49) | ( ) |
3+ | €391.95 (€482.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.