You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WT13 Gas Torch -
WT13EU
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WT13EU
- Order Code:
- SD01661
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019116171
- Technical Datasheet:
- WT13EU Datasheet
Product Overview
- Automatic piezo ignition
- Child resistant lock
- Adjustable gas flow
- Safety stand built into base
- Self ignition
Product Information
- :
- 1300°C
- :
- 50min
- :
- -
- :
- 275g
- :
- 175mm
- :
- 53mm
- :
- 110mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.345 (€37.32) | ( ) |
5+ | €28.9289 (€35.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.