You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
900W Hot Air Station, 600°C -
WTHA 1
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WTHA 1
- Order Code:
- SD02214
- Product Range
- -
- Also Known As:
- T0053173399 , WTHA1, GTIN UPC EAN: 4003019438181
- Technical Datasheet:
- WTHA 1 Datasheet
Product Overview
- Electronical controlled temperature
- Modern and intuitive operational concept thanks to clear menu structure
- Reduced footprint due to stackability
- Accurate adjustment of hot air through brushless turbine
- Up to 5 pre-sets which can be automatically run in a profile
- Lock function, housing cover useable as storage
- 230V voltage rating, 5 - 60l/min (20°C) 5 - 110l/min (300°C) capacity (l/min)
- Temperature accuracy is ±30°C
- Temperature accuracy for hot air is ±54°F
- Dimension is (L x W x H) 212.0 x 172.0 x 122.0mm, temperature range from 50 to 600°C
Contents
Hot air station with safety rest and fixed hot air iron.
Product Information
- :
- 230V
- :
- 600°C
- :
- 900W
- :
- Safety Rest and Fixed Hot Air Iron
- :
- -
- :
- EU, UK
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €974.61 (€1,198.77) | ( ) |
3+ | €925.7486 (€1,138.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.