You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W 24V Soldering Iron, 450°C -
WTP 90
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WTP 90
- Order Code:
- SD02179
- Product Range
- -
- Also Known As:
- T0052922299 , WTP90
- Technical Datasheet:
- WTP 90 Datasheet
Product Overview
- Power-Response heating technology
- High flexibility thanks to quick changeable heating element and tip
- Very fast and precise reach of soldering temperature
- Slim iron design
- For all-purpose soldering jobs
Product Information
- :
- 24V
- :
- 80W
- :
- 450°C
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €246.33 (€302.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.