You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Station with 2 x WXP120 Solder Irons & 2 x Safety Rests 120W 550°C -
WX 2020
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WX 2020
- Order Code:
- SD01724
- Product Range
- -
- Also Known As:
- T0053421399N, GTIN UPC EAN: 4003019425440
- Technical Datasheet:
- WX 2020 Datasheet
Product Overview
- Operates two 120 watt soldering pencils simultaneously
- 120 watt pencil can solder large or small parts requiring high power
- Capacitive glass touch screen is chemical and temperature resistant
- Turn and click wheel with enter key and finger guide is intuitive to use
- Multi-language menu navigation
- Large graphic LCD display can be viewed from all angles
- Versatile connectivity options - preheaters and fume extraction systems
- Multi-purpose USB port for parameter configuration and data logging
- ESD safe to protect sensitive components
- Uses XT series soldering tips
Applications
Maintenance & Repair
Contents
WX2 station with two WXP120 soldering pencils and two WDH10 tool stands
Product Information
- :
- 230V
- :
- 550°C
- :
- 120W
- :
- WX2 Solder Station, Two WXP 120 Solder Irons, Two WDH 10 Safety Rests
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,129.31 (€1,389.05) | ( ) |
5+ | €1,106.70 (€1,361.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.