You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Station with Soldering Iron & Desoldering Tweezers, 2 Channel, 200W - 

WX 2021

WX 2021 - Soldering Station with Soldering Iron & Desoldering Tweezers, 2 Channel, 200W
WX 2021 - Soldering Station with Soldering Iron & Desoldering Tweezers, 2 Channel, 200W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WX 2021
Order Code:
SD02238
Product Range
-
Also Known As:
T0053422399N
Technical Datasheet:
WX 2021   Datasheet
See all Technical Docs

Product Overview

High powered digital soldering station WX 2.
  • Capacitive glass touch screen is chemical and temperature resistant
  • Turn and click wheel with enter key and finger guide is intuitive to use
  • Multi-language menu navigation
  • Large graphic LCD display can be viewed from all angles
  • Acts as a bench-top controller for the WHP1000/WHP3000 hot plates, and the Zero Smog 4V/6V filtration units
  • Multi-purpose USB port for parameter configuration and data logging
  • Compatible with all WX series soldering pencils
  • 200W rated
  • Temperature range (tool dependant): 100-450°C

Contents

Power unit WX 2 with 2 channels, Soldering iron WXMP, 1 tweezer WXMT.

Product Information


:
230V

:
550°C

:
200W

:
WX2 Power Unit, WXMP Micro Solder Iron & WXMT Micro Tweezer

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

T0053422399N

3 In stock Need more?

???PF_PDP_RSP_SUP???

€1,168.83 ( €1,437.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,168.83 (€1,437.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €1,115.9694 (€1,372.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --