You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W Dual Channel Solder/Desoldering Station with Iron and Safety Rest -
WXD 2020
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXD 2020
- Order Code:
- SD02221
- Product Range
- -
- Also Known As:
- T0053429399N, GTIN UPC EAN: 4003019427864
- Technical Datasheet:
- WXD 2020 Datasheet
Product Overview
- Soldering and desoldering tools with intelligent WX technology
- Connection to external compressed air supply required
- Energy effective : automatic stand-by mode for tools
- Patented, ESD safe glass display, simple and fast setting of soldering parameter
- 135mm height, 174mm length
- 35l/min air consumption, air pressure range from 58 to 87psi
- Via 3.5mm pawl socket on back of unit equipotential bonding socket
- 0.7bar noise level (distance 1m) dB(A)
- 200W (255W) power, ±9°C temperature accuracy, 230V voltage
- Temperature range from 50 to 550°C
Contents
2 channel power unit (WXD 2), Soldering iron (WXP 120), Desoldering iron (WXDP 120), PDN pliers for changing nozzles.
Product Information
- :
- 230V
- :
- 550°C
- :
- 200W
- :
- WXD2 Power Unit, WXP 120 Solder Iron, WXDP 120 Desolder Unit, Safety Rest
- :
- -
- :
- EU, UK
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,517.25 (€1,866.22) | ( ) |
3+ | €1,472.863 (€1,811.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.