You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 - 450°C 120W Desoldering Iron with Stand -
WXDP 120 + WDH 70
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXDP 120 + WDH 70
- Order Code:
- SD02239
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0037103263308
- Technical Datasheet:
- WXDP 120 + WDH 70 Datasheet
Product Overview
- Safety
- Fast heat up
- Finger switch
- No cleaning
Applications
Maintenance & Repair
Contents
WXDP Desoldering iron T0051320199 with WDH 70 safety rest T0051320299
Product Information
- :
- 24V
- :
- 450°C
- :
- 120W
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €363.87 (€447.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.