You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro Desoldering Tweezer & Stand Set for WX Stations 80W 12V 450°C - 

WXMT + WDH 60

WXMT + WDH 60 - Micro Desoldering Tweezer & Stand Set for WX Stations 80W 12V 450°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WXMT + WDH 60
Order Code:
SD01727
Also Known As:
GTIN UPC EAN: 4003019422579
Technical Datasheet:
WXMT + WDH 60   Datasheet
See all Technical Docs

WXMT + WDH 60 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

DURATOOL

48W Soldering Tweezers Kit

• Output Power : 48W • Plug Type : UK Type G • Supply Voltage : 240VAC • Product Range : 48W Soldering Tweezers Kit

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The WXMT + WDH 60 is a micro desoldering tweezer fro use with Weller WX stations. It is ideal for soldering and desoldering of very small SMD components.
  • Rated power is 80W
  • Rated voltage is 12V
  • Heat temperature range is 100°C to 450°C
  • RTW tip
  • Quick tip exchange without any tools
  • Energy saving by standby function
  • Optimal reaction time
  • Extremely short heating time

Applications

Industrial, Maintenance & Repair

Product Information


:
Weller WXMT Soldering Tweezers, RT3 Tip Cartridges, WDH60 Safety Rests

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4003019422579

No Longer Manufactured

€281.75 ( €346.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €281.75 (€346.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €269.9625 (€332.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --