You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron 120W 24V 450°C -
WXP 120
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXP 120
- Order Code:
- SD01729
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019422524
- Technical Datasheet:
- WXP 120 Datasheet
Product Overview
- 120W, 24V intelligent hybrid soldering iron
- For small and large components (High Mass) with high energy demand
- All rounder for WX stations, fast reaction time
- Parameter memory such as standby temperatures, automatic switch-off time
- Reduces total costs of ownership due to motion sensor
- Visual process control through LED signal function
- Interchangeable XT soldering tips at low cost prices
- Power response heating technology with improved sensor position
- 14sec approximate heating time (50 to 350°C), ESD safe
- Temperature range from 100 to 450°C
Product Information
- :
- 24V
- :
- 120W
- :
- 450°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €174.33 (€214.43) | ( ) |
5+ | €168.48 (€207.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.