You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron 24V 200W 450°C -
WXP 200
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXP 200
- Order Code:
- SD01733
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019423125
- Technical Datasheet:
- WXP 200 Datasheet
Product Overview
- Perfect for lead free solder
- ESD safe to protect sensitive components
- Use only Weller replacement tips or your warranty will be voided
Applications
Maintenance & Repair
Product Information
- :
- 24V
- :
- 200W
- :
- 850°F
- :
- -
- :
- US
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €277.29 (€341.07) | ( ) |
5+ | €265.2975 (€326.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.