You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron 65W 24V 454°C -
WXP 65
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXP 65
- Order Code:
- SD01735
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019423743
- Technical Datasheet:
- WXP 65 Datasheet
Product Overview
- WXP65 Pencil provides 65 watts for multiple soldering applications
- Unique pyramid shape heater enables fast heat-up and thermal recovery
- Spring system provides steady contact pressure between heater and tip
- Blue ring status indicator light
- Pencil has built-in analog-to-digital converter and data memory read
- Perfect for lead free solder
- Tips can be changed without tools
- Compatible with XNT Series soldering tips
- Use only Weller replacement tips or your warranty will be voided
- ESD safe to protect sensitive components
Applications
Maintenance & Repair
Contents
Supplied tip XNT1 (T0054485099)
Product Information
- :
- 24V
- :
- 65W
- :
- 454°C
- :
- -
- :
- US
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €233.9415 (€287.75) | ( ) |
5+ | €226.5822 (€278.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.