You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron & Stand Set 120W 24V 450°C -
WXP120 + WDH 10
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXP120 + WDH 10
- Order Code:
- SD01730
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019422531
- Technical Datasheet:
- WXP120 + WDH 10 Datasheet
Product Overview
- For soldering small and large components with high-heat demands
- Includes WDH10 safety rest
- Tip not included
Applications
Maintenance & Repair
Contents
Comes with WDH10T Stop+Go stand (order number 0051516199
Product Information
- :
- 24V
- :
- 120W
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €238.68 (€293.58) | ( ) |
5+ | €231.4026 (€284.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.