You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Channel Rework Station -
WXR 3030
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXR 3030
- Order Code:
- SD02379
- Product Range
- -
- Also Known As:
- T0053501699N, GTIN UPC EAN: 4003019435807
- Technical Datasheet:
- WXR 3030 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- ESD safe
- Mains supply voltage of 230V at 50Hz or 120V at 60Hz or 100V at 50Hz/60Hz
- Power consumption of 420W (600W)
- Standard dimension of 273mm x 235mm x 102mm (L x W x H)
- 6.7Kg of weight
- 240 x 88 dots/backlighting
- Temperature accuracy of ± 9°C (± 17°F) depends on tool (WXHAP ± 30°C /±80°F)
- Temperature stability of ± 2°C (± 4°F)
Applications
Industrial
Contents
WXR3 rework station, WXHAP200 hot air pencil, WXP65 solder iron, WXDP120 desolder iron, Safety rest.
Product Information
- :
- 230V
- :
- 550°C
- :
- 600W
- :
- WXR3 Rework Station, WXHAP200 Hot Air Pencil, WXP65 Solder Iron, WXDP120 Desolder Iron, Safety Rest
- :
- -
- :
- EU, UK
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3,391.83 (€4,171.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.