You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W Solder Bath -
WXSB 200
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXSB 200
- Order Code:
- SD02241
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019423408
- Technical Datasheet:
- WXSB 200 Datasheet
Product Overview
- High power and temperature control ensures homogenous solder temperature
- WX technology ensures accurate temperature control of the solder/desolder process
- Low Voltage (24V) for operator safety
- 500°C Temperature limit
- ESD Safe
- Compatible with any Weller WX series station
- Heat-up time: ~10 min (50°C to 350°C)
- Soldering bath (WxHxD): 33x19x58mm
- Dimensions (WxHxD): 120x65x150mm
Applications
Maintenance & Repair
Product Information
- :
- 500°C
- :
- 50°C
- :
- 200W
- :
- -
- :
- 24V
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €474.81 (€584.02) | ( ) |
2+ | €470.05 (€578.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.