You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Current Sense Resistor, 0R05, LRCS Series, 0603 [1608 Metric], 100 mW, ± 1%, Metal Film -
LRCS0603-0R05FT5
New- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- LRCS0603-0R05FT5
- Order Code:
- RE09046
- Product Range
- LRCS Series
- Technical Datasheet:
- LRCS0603-0R05FT5 Datasheet
Product Range Selector (LRCS Series)
See all from this product rangeProduct Overview
- Designed for current sensing in power electronic systems
- Ambient temperature range from -55°C to +155°C
Product Information
- :
- 0.05ohm
- :
- LRCS Series
- :
- 0603 [1608 Metric]
- :
- 100mW
- :
- ± 1%
- :
- Metal Film
- :
- ± 600ppm/°C
- :
- 1.6mm
- :
- 0.85mm
- :
- 0.45mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.46 (€0.57) | ( ) |
100+ | €0.2415 (€0.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.