You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Current Sense Resistor, 0R02, LRMA Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Alloy -
LRMAM1206-R02FT5
New- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- LRMAM1206-R02FT5
- Order Code:
- RE09055
- Product Range
- LRMA Series
- Technical Datasheet:
- LRMAM1206-R02FT5 Datasheet
Product Range Selector (LRMA Series)
See all from this product rangeProduct Overview
- EIA 0805, 1206 and 2512 chip sizes available
- Power rating of 0.5W, 1W and 2W at 70°C
- Resistive tolerance is ±1% and ±5%
- ±50ppm/°C ±75ppm/°C, ±100ppm/°C and ±275ppm/°C TCR values available
- Automotive grade AEC-Q200 qualified
- Ambient temperature range from -55°C to 170°C
- Insulation resistance is
100Mohm - Mn-Cu element alloy, black and green coating
- Low thermal EMF and high power version
- Current sensing for power electronics
Product Information
- :
- 0.02ohm
- :
- LRMA Series
- :
- 1206 [3216 Metric]
- :
- 1W
- :
- ± 1%
- :
- Metal Alloy
- :
- ± 75ppm/°C
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.6mm
- :
- -55°C
- :
- 170°C
- :
- AEC-Q200
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.2415 (€0.30) | ( ) |
100+ | €0.1955 (€0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.